Onsemi MC74HC4852AN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4852AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
