Onsemi MC74HC4852ANG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Switches | 2 |
| On-State Resistance | 600R |
| Operating Supply Current | 20uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4852ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
