8-bit, inverting buffer/line driver IC with 3-state outputs. Features CMOS technology, operating from a 2V to 6V supply voltage range. Supports a wide temperature range of -55°C to 125°C, with high and low level output currents of ±7.8mA. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 15ns.
Onsemi MC74HC540ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC540ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
