
8-bit, inverting buffer/line driver with 3-state outputs, designed for surface mounting in a SOIC package. This CMOS logic IC operates with a supply voltage range of 2V to 6V and features a maximum operating temperature of 125°C. It supports 8 input and 8 output lines, delivering a low-level output current of 7.8mA and a high-level output current of -7.8mA. The component boasts a propagation delay of 15ns and is RoHS compliant and lead-free.
Onsemi MC74HC540AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC540AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
