
8-bit, inverting buffer/line driver with 3-state outputs. CMOS technology enables low quiescent current of 4µA and a wide operating voltage range of 2V to 6V. Features include 8 input and 8 output lines, a propagation delay of 15ns, and an operating temperature range from -55°C to 125°C. Surface mountable in a SOIC package, this lead-free component offers high level output current of -7.8mA and low level output current of 7.8mA.
Onsemi MC74HC540AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC540AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
