
8-bit inverting buffer/line driver with 3-state outputs, designed for CMOS logic applications. Features an operating voltage range of 2V to 6V and a wide temperature range from -55°C to 125°C. This through-hole component offers 8 input and 8 output lines, with a propagation delay of 165ns. The PDIP-20 package is lead-free and RoHS compliant.
Onsemi MC74HC540ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.14inch |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Buffer, Inverting, Receiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC540ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
