Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, CMOS technology, operating from a 2V to 6V supply range. Features 8 bits, 8 input lines, and 8 3-state output lines with a high-level output current of -7.8mA and a low-level output current of 7.8mA. This surface mount component offers a propagation delay of 15ns and a maximum operating temperature of 125°C. Packaged in a 20-lead TSSOP on tape and reel, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC541ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC541ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
