
Octal 3-state non-inverting buffer/line driver/line receiver, CMOS technology, operating from 2V to 6V supply voltage. Features 8 bits, 8 input lines, and 8 3-state output lines with high/low level output currents of -7.8mA and 7.8mA respectively. Housed in a surface mount SOIC package with dimensions of 12.95mm length, 7.6mm width, and 2.4mm height. Operates across a temperature range of -55°C to 125°C, with a propagation delay of 165ns. RoHS and Halogen Free compliant.
Onsemi MC74HC541ADWG technical specifications.
| Package/Case | SOIC |
| Current Rating | 54A |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Buffer, Inverting, Receiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 3 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC541ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
