
8-bit buffer/line driver IC featuring 3-state true outputs. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a wide operating temperature range from -55°C to 125°C. This CMOS technology component has a propagation delay of 165ns and a turn-on delay time of 30ns. Packaged in a 20-pin PDIP for through-hole mounting, it supports 8 input and 8 output lines with a high level output current of -7.8mA and a low level output current of 7.8mA. RoHS compliant.
Onsemi MC74HC541ANG technical specifications.
| Package/Case | PDIP |
| Height | 3.56mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 27.17mm |
| Logic Function | Buffer, Inverting, Receiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 3 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC541ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
