
8-bit D-type latch IC, featuring true outputs and 3-state capability. This CMOS logic component operates with a supply voltage range of 2V to 6V, supporting a maximum of 7V. It offers independent circuits with a propagation delay of 26ns and a turn-on delay time of 26ns. The device supports high-level output current of -7.8mA and low-level output current of 32mA. Designed for surface mounting in a TSSOP package, it is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Onsemi MC74HC573ADT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC573ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
