
Octal 3-State Non-inverting Transparent Latch, 8-bit CMOS logic IC designed for surface mount applications. Features include a wide operating temperature range of -55°C to 125°C, low quiescent current of 4µA, and a maximum supply voltage of 6V. This component offers 8 independent latch channels with 3-state non-inverting outputs, supporting a high level output current of -7.8mA and a low level output current of 32mA. Propagation delay is 26ns, and it is packaged in a 20-lead TSSOP on a 2500-reel tape and reel. RoHS and Halogen Free compliant.
Onsemi MC74HC573ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC573ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
