
8-bit, 3-state D-type transparent latch IC, featuring CMOS technology and a non-inverting polarity. Operates with a supply voltage range of 2V to 6V, with a nominal 6V, and supports a wide temperature range from -55°C to 125°C. Offers a high-level output current of -7.8mA and a low-level output current of 7.8mA. Packaged in a 20-pin SOIC surface mount configuration, this halogen-free and lead-free component has a propagation delay of 30ns.
Onsemi MC74HC573ADWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC573ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.