Onsemi MC74HC573ADWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC573ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
