8-bit latch driver, D-type, CMOS technology, featuring true output and 3-state output capability. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a wide temperature range from -55°C to 125°C. Offers a high level output current of -7.8mA and a low level output current of 32mA. Packaged in a 20-lead SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74HC573AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC573AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
