8-bit D-type flip-flop with true outputs, operating from a 2V to 6V supply. This CMOS logic IC features a positive edge clock trigger and a 3-state output, capable of driving up to 7.8mA at low and -7.8mA at high levels. With a maximum operating frequency of 35MHz and a propagation delay of 27ns, it is suitable for surface mount applications in a TSSOP package. The component offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Onsemi MC74HC574ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC574ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
