Octal 3-State Non-inverting D Flip-Flop, designed for surface mount applications in a TSSOP package. This CMOS logic IC features 8 bits, operating with a positive edge clock trigger and a maximum frequency of 35MHz. It offers a propagation delay of 160ns and a turn-on delay time of 27ns. The device supports a supply voltage range of 2V to 6V, with a nominal 6V, and operates across an extended temperature range from -55°C to 125°C. Output current capabilities include -7.8mA for high level and 7.8mA for low level. This component is RoHS compliant and halogen-free.
Onsemi MC74HC574ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC574ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
