
8-bit D-type flip-flop with true output, designed for surface mount applications. Features positive edge clock triggering and a maximum operating frequency of 35MHz. Offers 7.8mA high and low level output current, with a propagation delay of 160ns. Operates across a wide temperature range from -55°C to 125°C, supporting supply voltages from 2V to 6V. Packaged in SOIC format.
Onsemi MC74HC574AF technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC574AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
