
8-bit D-type flip-flop bus driver with true outputs, operating from a 2V to 6V supply. Features positive edge clock triggering and a maximum frequency of 35MHz. Offers 7.8mA high and low level output current. Housed in a 20-pin SOIC surface mount package, this RoHS compliant integrated circuit operates between -55°C and 125°C.
Onsemi MC74HC574AFEL technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC574AFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
