
8-bit parallel-in, serial-out shift register featuring CMOS technology and 3-state outputs. This unidirectional, through-hole component operates within a 2V to 6V supply voltage range and boasts a maximum operating temperature of 125°C. With a propagation delay of 30ns, it is designed for 8-bit data manipulation. The PDIP-16 package is RoHS compliant.
Onsemi MC74HC589ANG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 275ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC589ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
