The MC74HC597ADTR2G is an 8-bit unidirectional shift register with an OR gate function. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 7V. This device is packaged in a TSSOP-16 package and is available in quantities of 2500 per reel. The MC74HC597ADTR2G is compliant with RoHS regulations and is manufactured using CMOS technology.
Onsemi MC74HC597ADTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 275ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC597ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
