
Dual D-Type Flip-Flop, featuring complementary outputs and positive edge triggering. This logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency up to 35MHz. It offers a high-level output current of 5.2mA and a low-level output current of 5.2mA. The component has a propagation delay of 100ns and a turn-on delay time of 17ns, with a maximum operating temperature of 125°C and a minimum of -55°C. Packaged in a 14-pin SOIC surface mount configuration, it is supplied on tape and reel.
Onsemi MC74HC74ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 17ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC74ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
