
Dual D-Type Flip-Flop, featuring positive edge triggering and complementary outputs. This logic IC operates with a maximum frequency of 35MHz and a propagation delay of 100ns, with a turn-on delay time of 17ns. It supports a supply voltage range of 2V to 6V and offers a high/low level output current of 5.2mA. Packaged in a 14-pin SOIC (SO-14) surface mount configuration, this RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Onsemi MC74HC74AF technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC74AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
