
Quad 2-input XOR gate IC, featuring CMOS technology and a 74HC series designation. This surface mount component operates from a 2V to 6V supply voltage, with a maximum operating temperature of 125°C. It offers 4 independent XOR gates, each with 2 inputs and 1 output, and a typical propagation delay of 17ns. The device is RoHS compliant, halogen-free, and lead-free, packaged on a 2500-piece tape and reel in a TSSOP-14 package.
Onsemi MC74HC86ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC86ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
