
Quad 2-input XOR gate IC featuring CMOS technology and a PDIP package. Operates with a supply voltage range of 2V to 6V, supporting through-hole mounting. Offers a propagation delay of 17ns and a low quiescent current of 1µA. Maximum operating temperature reaches 125°C.
Onsemi MC74HC86ANG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC86ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
