Onsemi MC74HCT04AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT04AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
