Automotive-grade CMOS buffer/line driver featuring four non-inverting, 3-state elements. This integrated circuit utilizes HCT logic and offers four inputs and four outputs. Packaged in a 14-pin SO EIAJ surface-mount plastic package with gull-wing leads, it operates across a temperature range of -55°C to 125°C. The lead-frame SMT package has a pin pitch of 1.27mm, with maximum dimensions of 10.5mm length, 5.45mm width, and 1.85mm height.
Onsemi MC74HCT125AFG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 5.45(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MC74HCT125AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.