
The MC74HCT138ADR2G is a single 3-input 8-output demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a power dissipation of 5uW. It is available in a SOIC-16 package and is suitable for surface mount applications.
Onsemi MC74HCT138ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT138ADR2G to view detailed technical specifications.
No datasheet is available for this part.
