3-to-8 line demultiplexer/decoder IC with inverted TTL output. Features 3 input lines and 8 output lines, operating from a 4.5V to 5.5V supply. This single circuit, through-hole mounted component is housed in a 16-pin PDIP package. Specifications include a 45ns propagation delay and a maximum operating temperature of 125°C. Lead-free and RoHS compliant.
Onsemi MC74HCT138ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.135inch |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT138ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
