
Automotive-grade, 6-element CMOS inverter Schmitt trigger IC featuring a 14-pin SOIC N package with gull-wing leads for surface mounting. This logic gate operates within a -55°C to 125°C temperature range, offering a maximum high-level output current of -4 mA and a maximum low-level output current of 4 mA. The narrow body plastic package measures 8.75mm(Max) x 4mm(Max) x 1.5mm(Max) with a 1.27mm pin pitch.
Onsemi MC74HCT14ADR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | HCT |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HCT14ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.