Octal 3-State Noninverting Buffer/Line Driver/Line Receiver, featuring 8 channels with 8 inputs and 8 outputs. This CMOS buffer operates with a 5V supply voltage, offering 6mA high and low level output current. Designed for surface mount with a TSSOP package, it boasts LSTTL-compatible inputs and a propagation delay of 45ns. The component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HCT241ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT241ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
