Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level. This surface mount integrated circuit features 8 channels with 3-state outputs, operating from a 4.5V to 5.5V supply voltage. It offers a propagation delay of 39ns and a low quiescent current of 4uA. The component is housed in a 20-lead TSSOP package, measuring 6.6mm in length, 4.5mm in width, and 1.05mm in height. This RoHS and Halogen Free device is designed for a wide operating temperature range of -55°C to 125°C.
Onsemi MC74HCT244ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 3 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 39ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT244ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
