Dual 4-bit buffer/line driver IC featuring 3-state, non-inverting true outputs. Operates with a supply voltage range of 4.5V to 5.5V and offers a high/low output current of 6mA. This surface mount component, housed in a 20-pin SOIC package, supports 8 input lines and 3 output lines with a propagation delay of 20ns. Maximum power dissipation is 500mW, with an operating temperature range from -55°C to 125°C.
Onsemi MC74HCT244ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC74HCT244ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
