8-bit buffer/line driver featuring 3-state, non-inverting outputs. This dual 4-bit driver operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 20ns. Designed for surface mounting, the component is housed in a 20-pin SOIC package and is RoHS compliant.
Onsemi MC74HCT244AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT244AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
