Onsemi MC74HCT245ADWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT245ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
