
Octal 3-State Non-Inverting Bus Transceiver, SOIC-20 WB package. This CMOS logic IC features bidirectional data flow with 8-bit parallel operation. It offers 3-state outputs with 6mA high and low level output current. Operating from a 4.5V to 5.5V supply range, it supports a maximum power dissipation of 500mW and operates between -55°C and 125°C. Surface mountable and RoHS compliant.
Onsemi MC74HCT245ADWR2G technical specifications.
| Package/Case | SOIC W |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT245ADWR2G to view detailed technical specifications.
No datasheet is available for this part.
