
8-bit addressable latch, 1-of-8 decoder, D-type logic function. Features CMOS technology, non-inverting polarity, and a propagation delay of 45ns. Operates with a 5V supply voltage, supporting a range from -500mV to 7V. Offers 5.2mA high and low level output current. Packaged in a 16-lead SOIC surface mount package, tape and reel, 2500 units per reel. Halogen-free and lead-free, RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi MC74HCT259ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 50mA |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT259ADR2G to view detailed technical specifications.
No datasheet is available for this part.
