
8-bit addressable latch, D-type logic function, CMOS technology, operating at 5V supply voltage with a maximum of 7V. Features non-inverting polarity, 1 independent circuit, and 8 bits. Offers 5.2mA high and low level output current, with a propagation delay of 45ns and turn-on delay of 42ns. Packaged in a 16-pin TSSOP on a 2500-piece tape and reel, this surface mount component operates from -55°C to 125°C and is RoHS compliant and halogen-free.
Onsemi MC74HCT259ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 50mA |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT259ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
