Octal D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This 8-bit logic element operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 30MHz. It offers a propagation delay of 25ns and a turn-on delay time of 35ns, with output current capabilities of -4mA (high level) and 4mA (low level). Packaged in a 20-pin TSSOP for surface mounting, this CMOS technology component is RoHS compliant and designed for operation between -55°C and 125°C.
Onsemi MC74HCT273ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT273ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
