8-bit D-type flip-flop IC featuring positive edge triggering for reliable data capture. This logic IC offers true, non-inverting outputs with a maximum operating frequency of 30MHz. Designed for surface mounting in a 20-pin SOIC package, it operates from a 4.5V to 5.5V supply range. Key specifications include a 25ns propagation delay and output drive capabilities of ±4mA.
Onsemi MC74HCT273ADW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT273ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
