Automotive-grade D-type bus interface flip-flop, featuring positive edge clocking and 8 bits per element. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V, and offers a maximum frequency of 30MHz. It supports a high level output current of -4mA and a low level output current of 4mA, with a propagation delay of 35ns and turn-on delay of 25ns. Packaged in a 20-pin SOIC surface mount configuration, this halogen-free and lead-free component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Onsemi MC74HCT273ADWG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Collector Emitter Breakdown Voltage | 350V |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 15W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT273ADWG to view detailed technical specifications.
No datasheet is available for this part.
