
Positive edge triggered D-type flip-flop with 8 bits, featuring true, non-inverting outputs. This integrated circuit operates with a maximum supply voltage of 5.5V and a minimum of 4.5V, supporting a frequency up to 30MHz. It offers a propagation delay of 25ns and a turn-on delay time of 25ns. The component is designed for surface mounting in a 20-pin SOIC package, with a high level and low level output current of 4mA. Operating temperature range is from -55°C to 125°C.
Onsemi MC74HCT273ADWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT273ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
