
Octal D-Type Flip-Flop, SOIC-20 WB package, featuring 8 bits with positive edge clock triggering. This CMOS logic IC operates at a maximum frequency of 20MHz with a 5V nominal supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -4mA and a low level output current of 4mA, with a propagation delay of 25ns. The component is surface mountable, halogen-free, lead-free, and RoHS compliant, supplied in a 1000-piece tape and reel.
Onsemi MC74HCT273ADWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT273ADWR2G to view detailed technical specifications.
No datasheet is available for this part.
