
8-bit D-type positive edge-triggered flip-flop with true output. Features a 30MHz maximum operating frequency and 25ns propagation delay. Operates with a 4.5V to 5.5V supply voltage range, supporting a 5V nominal supply. Offers ±4mA output current capability. Packaged in a 20-pin PDIP for through-hole mounting.
Onsemi MC74HCT273AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT273AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
