8-bit D-type positive edge-triggered flip-flop IC, featuring true, non-inverting outputs. This CMOS logic component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum frequency of 30MHz. Designed for through-hole mounting in a PDIP-20 package, it provides 4mA output current at both high and low levels. With a propagation delay of 25ns and a turn-on delay of 35ns, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Onsemi MC74HCT273ANG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT273ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
