Hex buffer/line driver IC featuring 6 independent inverting buffer/line driver circuits. This surface mount component operates with a supply voltage range of 2V to 6V, with a nominal 5V. It offers 3-state outputs with a high level output current of 7.8mA and a low level output current of 7.8mA. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS and Halogen Free compliant device is packaged in a 16-lead SOIC on a 2500-piece tape and reel.
Onsemi MC74HCT366ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT366ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
