Hex buffer/line driver, 3-state, inverting logic IC featuring 6 channels. This surface mount component operates from a 2V to 6V supply voltage with a typical 5V operating voltage. It offers a 3-state output with 7.8mA high and low level output current. Designed with CMOS technology, it boasts a 20ns propagation delay and operates across a -55°C to 125°C temperature range. The device is RoHS compliant, halogen-free, and lead-free, supplied in a TSSOP package.
Onsemi MC74HCT366ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT366ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
