Surface mount logic IC featuring 8 independent D-type latches with true, non-inverting outputs. This 8-bit driver operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers a high-level output current of -6mA and a low-level output current of 32mA, with a 3-state output type. The component boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 28ns.
Onsemi MC74HCT373ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Output Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 28ns |
| RoHS Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 28ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT373ADW to view detailed technical specifications.
No datasheet is available for this part.
