Octal transparent D-type latch IC, featuring 8 bits and 3-state outputs. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a wide temperature range of -55°C to 125°C. This CMOS technology component offers a propagation delay of 28ns and is designed for surface mounting in a SOIC package. It provides a low-level output current of 32mA and a high-level output current of -6mA, with non-inverting polarity.
Onsemi MC74HCT373AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT373AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
