
8-bit D-type latch IC with true output, featuring 8 independent circuits. Operates with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 125°C. Offers high-level output current of 6mA and low-level output current of 32mA. Packaged in a 20-pin PDIP for through-hole mounting. Propagation delay is 28ns.
Onsemi MC74HCT373AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Output Current | 6mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Termination | Through Hole |
| Turn-On Delay Time | 28ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HCT373AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
