8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This through-hole component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers a high level output current of -6mA and a low level output current of 6mA. The device boasts a propagation delay of 28ns and a quiescent current of 4uA, with a maximum operating temperature of 125°C. Packaged in PDIP, this RoHS compliant integrated circuit is designed for 8-bit logic functions.
Onsemi MC74HCT373ANG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HCT373ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
